
SI8661BB-B-IS1R | |
|---|---|
DigiKey Part Number | 336-5217-2-ND - Tape & Reel (TR) 336-5217-1-ND - Cut Tape (CT) 336-5217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8661BB-B-IS1R |
Description | DGTL ISOLTR 2.5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8661BB-B-IS1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,51000 Kč | 102,51 Kč |
| 10 | 78,09600 Kč | 780,96 Kč |
| 25 | 71,97400 Kč | 1 799,35 Kč |
| 100 | 65,24450 Kč | 6 524,45 Kč |
| 250 | 62,03352 Kč | 15 508,38 Kč |
| 500 | 60,09860 Kč | 30 049,30 Kč |
| 1 000 | 58,50574 Kč | 58 505,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 56,82481 Kč | 142 062,02 Kč |
| Unit Price without VAT: | 102,51000 Kč |
|---|---|
| Unit Price with VAT: | 124,03710 Kč |







