
ADM3202ARNZ-REEL | |
|---|---|
DigiKey Part Number | ADM3202ARNZ-REELTR-ND - Tape & Reel (TR) ADM3202ARNZ-REELCT-ND - Cut Tape (CT) ADM3202ARNZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3202ARNZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3202ARNZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,78000 Kč | 107,78 Kč |
| 10 | 70,30700 Kč | 703,07 Kč |
| 25 | 60,53120 Kč | 1 513,28 Kč |
| 100 | 49,47590 Kč | 4 947,59 Kč |
| 250 | 44,05008 Kč | 11 012,52 Kč |
| 500 | 40,71154 Kč | 20 355,77 Kč |
| 1 000 | 38,67938 Kč | 38 679,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,67938 Kč | 96 698,45 Kč |
| Unit Price without VAT: | 107,78000 Kč |
|---|---|
| Unit Price with VAT: | 130,41380 Kč |










