
MT25QL01GBBB8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25QL01GBBB8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL01GBBB8ESF-0AAT |
Description | IC FLASH 1GBIT SPI 133MHZ 16SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL01GBBB8ESF-0AAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,36000 Kč | 500,36 Kč |
| 10 | 463,45800 Kč | 4 634,58 Kč |
| 25 | 448,78600 Kč | 11 219,65 Kč |
| 50 | 437,78100 Kč | 21 889,05 Kč |
| 100 | 426,88770 Kč | 42 688,77 Kč |
| 250 | 412,72568 Kč | 103 181,42 Kč |
| 500 | 402,23392 Kč | 201 116,96 Kč |
| Unit Price without VAT: | 500,36000 Kč |
|---|---|
| Unit Price with VAT: | 605,43560 Kč |











