
AD7723BSZ | |
|---|---|
DigiKey Part Number | 505-AD7723BSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7723BSZ |
Description | IC ADC 16BIT SIGMA-DELTA 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7723BSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.2M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,48000 Kč | 1 641,48 Kč |
| 18 | 1 338,78000 Kč | 24 098,04 Kč |
| Unit Price without VAT: | 1 641,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,19080 Kč |











