


MT25QU128ABB1ESE-0AUT TR | |
|---|---|
DigiKey Part Number | 557-MT25QU128ABB1ESE-0AUTTR-ND - Tape & Reel (TR) 557-MT25QU128ABB1ESE-0AUTCT-ND - Cut Tape (CT) 557-MT25QU128ABB1ESE-0AUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABB1ESE-0AUT TR |
Description | IC FLASH 128MBIT SPI 166MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 166 MHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 1.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Tape & Reel (TR): | 1800 |
| Cut Tape (CT): | 1800 |
| Digi-Reel®: | 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 155,21722 Kč | 279 391,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 173,00300 Kč | 1 730,03 Kč |
| 25 | 167,69840 Kč | 4 192,46 Kč |
| 50 | 163,68780 Kč | 8 184,39 Kč |
| 100 | 159,70240 Kč | 15 970,24 Kč |
| 250 | 155,21720 Kč | 38 804,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 149,04400 Kč | 1 490,44 Kč |
| 25 | 144,53360 Kč | 3 613,34 Kč |
| 50 | 141,12760 Kč | 7 056,38 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |








