
MT25QU128ABA8ESF-0SIT | |
|---|---|
DigiKey Part Number | 557-1787-ND |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABA8ESF-0SIT |
Description | IC FLASH 128MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 126,97500 Kč | 1 269,75 Kč |
| 25 | 123,11560 Kč | 3 077,89 Kč |
| 50 | 120,20940 Kč | 6 010,47 Kč |
| 100 | 117,30950 Kč | 11 730,95 Kč |
| 250 | 113,51100 Kč | 28 377,75 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |









