FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU128ABA8ESF-0SIT TR

DigiKey Part Number
557-MT25QU128ABA8ESF-0SITTR-ND - Tape & Reel (TR)
557-MT25QU128ABA8ESF-0SITTRCT-ND - Cut Tape (CT)
557-MT25QU128ABA8ESF-0SITTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QU128ABA8ESF-0SIT TR
Description
IC FLASH 128MBIT SPI 133MHZ 16SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.08.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:1000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000112,53248 Kč225 064,96 Kč
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč