
SN74AVCH4T245DR | |
|---|---|
DigiKey Part Number | 296-18032-2-ND - Tape & Reel (TR) 296-18032-1-ND - Cut Tape (CT) 296-18032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245DR |
Description | IC TRANSLATION TXRX 3.6V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 26,26800 Kč | 262,68 Kč |
| 25 | 23,87040 Kč | 596,76 Kč |
| 100 | 21,24580 Kč | 2 124,58 Kč |
| 250 | 19,99344 Kč | 4 998,36 Kč |
| 500 | 19,72594 Kč | 9 862,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,96127 Kč | 44 903,17 Kč |
| 5 000 | 17,56600 Kč | 87 830,00 Kč |
| 7 500 | 17,36812 Kč | 130 260,90 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









