
MT25QL128ABA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-1821-2-ND - Tape & Reel (TR) 557-1821-1-ND - Cut Tape (CT) 557-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8ESF-0AAT TR |
Description | IC FLASH 128MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | MT25QL128ABA8ESF-0AAT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,15000 Kč | 205,15 Kč |
| 10 | 190,62000 Kč | 1 906,20 Kč |
| 25 | 184,79920 Kč | 4 619,98 Kč |
| 50 | 180,40640 Kč | 9 020,32 Kč |
| 100 | 176,03040 Kč | 17 603,04 Kč |
| 250 | 170,30384 Kč | 42 575,96 Kč |
| 500 | 166,03328 Kč | 83 016,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 161,83138 Kč | 161 831,38 Kč |
| Unit Price without VAT: | 205,15000 Kč |
|---|---|
| Unit Price with VAT: | 248,23150 Kč |










