
MT25QL256ABA8ESF-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL256ABA8ESF-0AATTR-ND - Tape & Reel (TR) 557-MT25QL256ABA8ESF-0AATTRCT-ND - Cut Tape (CT) 557-MT25QL256ABA8ESF-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0AAT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 16-SO |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,48000 Kč | 279,48 Kč |
| 10 | 259,43000 Kč | 2 594,30 Kč |
| 25 | 251,40480 Kč | 6 285,12 Kč |
| 50 | 245,36160 Kč | 12 268,08 Kč |
| 100 | 239,35410 Kč | 23 935,41 Kč |
| 250 | 231,51220 Kč | 57 878,05 Kč |
| 500 | 225,67642 Kč | 112 838,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 187,55414 Kč | 187 554,14 Kč |
| Unit Price without VAT: | 279,48000 Kč |
|---|---|
| Unit Price with VAT: | 338,17080 Kč |







