
MT25QL128ABA8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-1819-2-ND - Tape & Reel (TR) 557-1819-1-ND - Cut Tape (CT) 557-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA8E12-0AAT TR |
Description | IC FLASH 128MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,86000 Kč | 220,86 Kč |
| 10 | 205,30200 Kč | 2 053,02 Kč |
| 25 | 199,02000 Kč | 4 975,50 Kč |
| 50 | 194,27320 Kč | 9 713,66 Kč |
| 100 | 189,54940 Kč | 18 954,94 Kč |
| 250 | 183,37072 Kč | 45 842,68 Kč |
| 500 | 178,76626 Kč | 89 383,13 Kč |
| 1 000 | 174,23665 Kč | 174 236,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 147,09801 Kč | 367 745,02 Kč |
| Unit Price without VAT: | 220,86000 Kč |
|---|---|
| Unit Price with VAT: | 267,24060 Kč |




