FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70FL01GSAGBHBC10

DigiKey Part Number
448-S70FL01GSAGBHBC10-ND
Manufacturer
Manufacturer Product Number
S70FL01GSAGBHBC10
Description
IC FLASH 1GBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-BGA (8x6)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:338
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1546,83000 Kč546,83 Kč
10506,72600 Kč5 067,26 Kč
25490,74640 Kč12 268,66 Kč
50478,75460 Kč23 937,73 Kč
100466,87330 Kč46 687,33 Kč
338446,40334 Kč150 884,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:546,83000 Kč
Unit Price with VAT:661,66430 Kč