
S70FS01GSAGBHM213 | |
|---|---|
DigiKey Part Number | 448-S70FS01GSAGBHM213TR-ND - Tape & Reel (TR) 448-S70FS01GSAGBHM213CT-ND - Cut Tape (CT) 448-S70FS01GSAGBHM213DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70FS01GSAGBHM213 |
Description | IC FLASH 1GBIT SPI/QUAD 24BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-BGA (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Voltage - Supply 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
DigiKey Programmable Not Verified | Qualification AEC-Q100 |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-BGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 10 | 422,33300 Kč | 4 223,33 Kč |
| 25 | 409,04120 Kč | 10 226,03 Kč |
| 50 | 399,06280 Kč | 19 953,14 Kč |
| 100 | 389,17270 Kč | 38 917,27 Kč |
| 250 | 376,30012 Kč | 94 075,03 Kč |
| 500 | 366,75148 Kč | 183 375,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 345,37393 Kč | 863 434,82 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |




