
S70FS01GSAGMFV010 | |
|---|---|
DigiKey Part Number | 448-S70FS01GSAGMFV010-ND |
Manufacturer | |
Manufacturer Product Number | S70FS01GSAGMFV010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,11000 Kč | 381,11 Kč |
| 10 | 353,39600 Kč | 3 533,96 Kč |
| 25 | 342,35120 Kč | 8 558,78 Kč |
| 50 | 334,03620 Kč | 16 701,81 Kč |
| 240 | 315,52733 Kč | 75 726,56 Kč |
| 480 | 307,54327 Kč | 147 620,77 Kč |
| Unit Price without VAT: | 381,11000 Kč |
|---|---|
| Unit Price with VAT: | 461,14310 Kč |


