FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S70FL01GSAGMFI011

DigiKey Part Number
448-S70FL01GSAGMFI011-ND
Manufacturer
Manufacturer Product Number
S70FL01GSAGMFI011
Description
IC FLASH 1GBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
S70FL01GSAGMFI011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 738
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:611
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1353,82000 Kč353,82 Kč
10328,30400 Kč3 283,04 Kč
47311,05638 Kč14 619,65 Kč
94303,40543 Kč28 520,11 Kč
141298,96681 Kč42 154,32 Kč
282291,46266 Kč82 192,47 Kč
517285,00054 Kč147 345,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:353,82000 Kč
Unit Price with VAT:428,12220 Kč