
FC-135 32.7680KA-K0 | |
|---|---|
DigiKey Part Number | SER4087TR-ND - Tape & Reel (TR) SER4087CT-ND - Cut Tape (CT) SER4087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-K0 |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 8,86400 Kč | 88,64 Kč |
| 25 | 8,37560 Kč | 209,39 Kč |
| 50 | 8,02940 Kč | 401,47 Kč |
| 100 | 7,69780 Kč | 769,78 Kč |
| 250 | 7,28024 Kč | 1 820,06 Kč |
| 500 | 6,97908 Kč | 3 489,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,69044 Kč | 6 690,44 Kč |
| 2 000 | 6,41369 Kč | 12 827,38 Kč |
| 3 000 | 6,25721 Kč | 18 771,63 Kč |
| 5 000 | 6,06553 Kč | 30 327,65 Kč |
| 7 000 | 5,94251 Kč | 41 597,57 Kč |
| 10 000 | 5,81485 Kč | 58 148,50 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






