
S70FS01GSAGMFI010 | |
|---|---|
DigiKey Part Number | S70FS01GSAGMFI010-ND |
Manufacturer | |
Manufacturer Product Number | S70FS01GSAGMFI010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | S70FS01GSAGMFI010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tray: | 960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,82000 Kč | 353,82 Kč |
| 10 | 328,30400 Kč | 3 283,04 Kč |
| 25 | 318,07760 Kč | 7 951,94 Kč |
| 50 | 310,36720 Kč | 15 518,36 Kč |
| 240 | 293,19858 Kč | 70 367,66 Kč |
| 480 | 285,78627 Kč | 137 177,41 Kč |
| 720 | 281,51376 Kč | 202 689,91 Kč |
| Unit Price without VAT: | 353,82000 Kč |
|---|---|
| Unit Price with VAT: | 428,12220 Kč |



