FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HS01GTDPMHI010

DigiKey Part Number
448-S25HS01GTDPMHI010-ND
Manufacturer
Manufacturer Product Number
S25HS01GTDPMHI010
Description
IC FLASH 1GBIT SPI/QUAD 16SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
133 MHz
Packaging
Tray
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
16-SOIC
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 230
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:240
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1386,36000 Kč386,36 Kč
10358,52000 Kč3 585,20 Kč
25347,35720 Kč8 683,93 Kč
50338,95820 Kč16 947,91 Kč
240320,22563 Kč76 854,15 Kč
480312,13483 Kč149 824,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,36000 Kč
Unit Price with VAT:467,49560 Kč