


VSC8514XMK | |
|---|---|
DigiKey Part Number | VSC8514XMK-ND |
Manufacturer | |
Manufacturer Product Number | VSC8514XMK |
Description | IC TELECOM INTERFACE 138QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Signal Conditioner 138-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8514XMK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Signal Conditioner | |
Interface | - | |
Number of Circuits | 2 | |
Voltage - Supply | 2.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 138-QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,81000 Kč | 224,81 Kč |
| 25 | 187,34520 Kč | 4 683,63 Kč |
| 100 | 181,03000 Kč | 18 103,00 Kč |
| Unit Price without VAT: | 224,81000 Kč |
|---|---|
| Unit Price with VAT: | 272,02010 Kč |










