


TC1264-2.5VDBTR | |
|---|---|
DigiKey Part Number | TC1264-2.5VDBTR-ND - Tape & Reel (TR) TC1264-2.5VDBCT-ND - Cut Tape (CT) TC1264-2.5VDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1264-2.5VDBTR |
Description | IC REG LIN 2.5V 800MA SOT-223-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | TC1264-2.5VDBTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114HA-2.5TRG1 | Diodes Incorporated | 31 | AP2114HA-2.5TRG1DICT-ND | 5,04000 Kč | Similar |
| LT1963AEST-2.5#PBF | Analog Devices Inc. | 1 773 | 505-LT1963AEST-2.5#PBF-ND | 151,61000 Kč | Similar |
| LT1963AEST-2.5#TRPBF | Analog Devices Inc. | 4 727 | LT1963AEST-2.5#TRPBFCT-ND | 151,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 25 | 20,24200 Kč | 506,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,53593 Kč | 66 143,72 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


