Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1963AEST-2.5#TRPBF

DigiKey Part Number
LT1963AEST-2.5#TRPBFTR-ND - Tape & Reel (TR)
LT1963AEST-2.5#TRPBFCT-ND - Cut Tape (CT)
LT1963AEST-2.5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1963AEST-2.5#TRPBF
Description
IC REG LIN 2.5V 1.5A SOT-223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEST-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1.5 mA
Mfr
Current - Supply (Max)
120 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
63dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL1963A-25DCYTTexas Instruments14 031296-TL1963A-25DCYTCT-ND124,73000 KčDirect
LD1117S25CTRSTMicroelectronics7 777497-1240-1-ND10,71000 KčSimilar
LD1117S25TRSTMicroelectronics9 665497-7309-1-ND14,07000 KčSimilar
MIC5209-2.5YSMicrochip Technology132576-3515-5-ND33,81000 KčSimilar
MIC5209-2.5YS-TRMicrochip Technology5 699576-1272-1-ND33,81000 KčSimilar
In-Stock: 4 727
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10116,91700 Kč1 169,17 Kč
25108,23200 Kč2 705,80 Kč
10098,68220 Kč9 868,22 Kč
25095,73828 Kč23 934,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00087,26706 Kč174 534,12 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč