


MIC5209-2.5YS-TR | |
|---|---|
DigiKey Part Number | 576-1272-2-ND - Tape & Reel (TR) 576-1272-1-ND - Cut Tape (CT) 576-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-2.5YS-TR |
Description | IC REG LIN 2.5V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-2.5YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 25 | 28,13720 Kč | 703,43 Kč |
| 100 | 25,61760 Kč | 2 561,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 25,61764 Kč | 64 044,10 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

