



AP2114HA-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2114HA-2.5TRG1DITR-ND - Tape & Reel (TR) AP2114HA-2.5TRG1DICT-ND - Cut Tape (CT) AP2114HA-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114HA-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2114H-2.5TRG1 | Diodes Incorporated | 10 146 | AP2114H-2.5TRG1DICT-ND | 5,46000 Kč | Parametric Equivalent |
| MIC37100-2.5WS | Microchip Technology | 70 | 576-1162-ND | 35,70000 Kč | Similar |
| MIC37100-2.5WS-TR | Microchip Technology | 1 677 | MIC37100-2.5WS-CT-ND | 35,70000 Kč | Similar |
| TC1264-2.5VDBTR | Microchip Technology | 483 | TC1264-2.5VDBCT-ND | 20,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 100 | 2,60800 Kč | 260,80 Kč |
| 250 | 2,39712 Kč | 599,28 Kč |
| 500 | 2,26988 Kč | 1 134,94 Kč |
| 1 000 | 2,16510 Kč | 2 165,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00799 Kč | 8 031,96 Kč |
| 8 000 | 1,94959 Kč | 15 596,72 Kč |
| 12 000 | 1,92034 Kč | 23 044,08 Kč |
| 20 000 | 1,88792 Kč | 37 758,40 Kč |
| 28 000 | 1,86898 Kč | 52 331,44 Kč |
| 40 000 | 1,85076 Kč | 74 030,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

