Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC37100-2.5WS-TR

DigiKey Part Number
MIC37100-2.5WS-TR-ND - Tape & Reel (TR)
MIC37100-2.5WS-CT-ND - Cut Tape (CT)
MIC37100-2.5WS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC37100-2.5WS-TR
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC37100-2.5WS-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
TO-261-4, TO-261AA
Number of Regulators
1
Supplier Device Package
SOT-223-3
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2114HA-2.5TRG1Diodes Incorporated31AP2114HA-2.5TRG1DICT-ND0,18000 KčSimilar
LT1963AEST-2.5#PBFAnalog Devices Inc.1 773505-LT1963AEST-2.5#PBF-ND5,35000 KčSimilar
LT1963AEST-2.5#TRPBFAnalog Devices Inc.4 727LT1963AEST-2.5#TRPBFCT-ND5,35000 KčSimilar
In-Stock: 1 677
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,08750 Kč67 718,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
2529,39720 Kč734,93 Kč
10027,08740 Kč2 708,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
2529,39720 Kč734,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč