



AP2114H-2.5TRG1 | |
|---|---|
DigiKey Part Number | AP2114H-2.5TRG1DITR-ND - Tape & Reel (TR) AP2114H-2.5TRG1DICT-ND - Cut Tape (CT) AP2114H-2.5TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114H-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114H-2.5TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 0.75V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,75900 Kč | 37,59 Kč |
| 25 | 3,32600 Kč | 83,15 Kč |
| 100 | 2,85150 Kč | 285,15 Kč |
| 250 | 2,62308 Kč | 655,77 Kč |
| 500 | 2,48574 Kč | 1 242,87 Kč |
| 1 000 | 2,37277 Kč | 2 372,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20306 Kč | 8 812,24 Kč |
| 8 000 | 2,14004 Kč | 17 120,32 Kč |
| 12 000 | 2,10846 Kč | 25 301,52 Kč |
| 20 000 | 2,07347 Kč | 41 469,40 Kč |
| 28 000 | 2,05303 Kč | 57 484,84 Kč |
| 40 000 | 2,03336 Kč | 81 334,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


