
Category | Voltage - Supply 2.5V ~ 3.3V |
Manufacturer EPSON | Mounting Type Surface Mount |
Packaging Tray | Package / Case 128-LQFP |
Part Status Active | Supplier Device Package 128-QFP15 (14x14) |
Function Controller | Base Product Number |
Applications Video Display |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 194,44100 Kč | 1 944,41 Kč |
| 90 | 167,22344 Kč | 15 050,11 Kč |
| 180 | 161,58311 Kč | 29 084,96 Kč |
| 270 | 158,75733 Kč | 42 864,48 Kč |
| 540 | 154,61450 Kč | 83 491,83 Kč |
| 1 080 | 151,20407 Kč | 163 300,40 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |






