
SST26VF016BT-104I/SN | |
|---|---|
DigiKey Part Number | SST26VF016BT-104I/SNTR-ND - Tape & Reel (TR) SST26VF016BT-104I/SNCT-ND - Cut Tape (CT) SST26VF016BT-104I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST26VF016BT-104I/SN |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SST26VF016BT-104I/SN Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 104 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST26VF016BT-104V/SN | Microchip Technology | 3 241 | 150-SST26VF016BT-104V/SNCT-ND | 44,10000 Kč | Similar |
| IS25LP016D-JNLE | ISSI, Integrated Silicon Solution Inc | 3 702 | 706-1583-ND | 28,56000 Kč | Similar |
| IS25LP016D-JNLE-TR | ISSI, Integrated Silicon Solution Inc | 428 | 706-1602-1-ND | 28,36000 Kč | Similar |
| W25Q16JVSNIQ | Winbond Electronics | 1 767 | W25Q16JVSNIQ-ND | 11,55000 Kč | Similar |
| W25Q16JVSSIQ | Winbond Electronics | 3 907 | W25Q16JVSSIQ-ND | 11,55000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 34,39472 Kč | 113 502,58 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |





