Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMLJ5.0E3/TR13 | |
|---|---|
DigiKey Part Number | SMLJ5.0E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMLJ5.0E3/TR13 |
Description | TVS DIODE 5VWM 9.6VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 312.5A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 312.5A |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1 675 | 31-3.0SMCJ5.0A-13CT-ND | 22,47000 Kč | Similar |
| CD214C-T5.0ALF | Bourns Inc. | 0 | CD214C-T5.0ALF-ND | 0,00000 Kč | Similar |
| CD214L-T5.0ALF | Bourns Inc. | 0 | CD214L-T5.0ALF-ND | 0,00000 Kč | Similar |
| SM5908 | STMicroelectronics | 6 956 | 497-6489-1-ND | 53,12000 Kč | Similar |
| SMCJ5.0A | KYOCERA AVX | 2 987 | 478-7081-1-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,18746 Kč | 111 562,38 Kč |
| Unit Price without VAT: | 37,18746 Kč |
|---|---|
| Unit Price with VAT: | 44,99683 Kč |








