Similar
Similar
Similar
Similar
Similar
Similar
Similar

SMCJ5.0E3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ5.0E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0E3/TR13 |
Description | TVS DIODE 5VWM 9.6VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 156.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 156.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMCJ5.0A-13 | Diodes Incorporated | 1 675 | 31-3.0SMCJ5.0A-13CT-ND | 22,47000 Kč | Similar |
| CD214C-T5.0ALF | Bourns Inc. | 0 | CD214C-T5.0ALF-ND | 0,00000 Kč | Similar |
| SMCJ5.0A-TR | STMicroelectronics | 10 914 | 497-6523-1-ND | 21,63000 Kč | Similar |
| SMCJ5.0A/TR13 | YAGEO | 2 862 | 13-SMCJ5.0A/TR13CT-ND | 6,72000 Kč | Similar |
| SMCJ5.0A/TR7 | YAGEO | 0 | 13-SMCJ5.0A/TR7TR-ND | 4,03750 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,28803 Kč | 36 864,09 Kč |
| Unit Price without VAT: | 12,28803 Kč |
|---|---|
| Unit Price with VAT: | 14,86852 Kč |







