9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ5.0A/TR7

DigiKey Part Number
13-SMCJ5.0A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ5.0A/TR7
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.2V
Mfr
Current - Peak Pulse (10/1000µs)
163A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,03750 Kč2 018,75 Kč
1 0003,61985 Kč3 619,85 Kč
1 5003,40657 Kč5 109,85 Kč
2 5003,16692 Kč7 917,30 Kč
3 5003,02491 Kč10 587,19 Kč
5 0002,88676 Kč14 433,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,03750 Kč
Unit Price with VAT:4,88538 Kč