SMCJ43E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,40300 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 793
Unit Price: 34,33000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 50,56000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,53078 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 16 180
Unit Price: 10,19000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 364,10500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 312,09000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 5 703
Unit Price: 9,57000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 937
Unit Price: 16,85000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21322 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 778
Unit Price: 13,94000 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ43E3/TR13

DigiKey Part Number
SMCJ43E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ43E3/TR13
Description
TVS DIODE 43VWM 76.7VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
76.7V Clamp 19.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
76.7V
Current - Peak Pulse (10/1000µs)
19.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,40300 Kč31 209,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40300 Kč
Unit Price with VAT:12,58763 Kč