

5.0SMDJ43A | |
---|---|
DigiKey Part Number | F10853TR-ND - Tape & Reel (TR) F10853CT-ND - Cut Tape (CT) F10853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 72.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 5.0SMDJ43A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 72.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | Yes | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,37000 Kč | 34,37 Kč |
10 | 28,53700 Kč | 285,37 Kč |
100 | 22,18400 Kč | 2 218,40 Kč |
500 | 17,77216 Kč | 8 886,08 Kč |
1 000 | 17,46783 Kč | 17 467,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,27119 Kč | 42 813,57 Kč |
Unit Price without VAT: | 34,37000 Kč |
---|---|
Unit Price with VAT: | 41,58770 Kč |