CD214C-T43ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 16 104
Unit Price: 0,33000 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,20039 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 893
Unit Price: 1,41000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 16 180
Unit Price: 0,42000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 972
Unit Price: 1,29000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33636 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,39491 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2 937
Unit Price: 0,69000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,93000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,17360 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 778
Unit Price: 0,57000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24458 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,31585 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-T43ALF

DigiKey Part Number
CD214C-T43ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-T43ALF
Description
TVS DIODE 43VWM 69.4VC SMC
Customer Reference
Detailed Description
69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-T43ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes