TV30C430J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30242 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,46435 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,81658 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33636 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 793
Unit Price: 1,41000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,08000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 420
Unit Price: 0,30000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 950
Unit Price: 0,27000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 16 104
Unit Price: 0,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 217
Unit Price: 0,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 280
Unit Price: 0,61000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 000
Unit Price: 0,26000 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C430J-G

DigiKey Part Number
TV30C430J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C430J-G
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.23A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV30C430J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
43.23A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,58415 Kč28 752,45 Kč
6 0008,92761 Kč53 565,66 Kč
9 0008,79054 Kč79 114,86 Kč
Manufacturers Standard Package
Unit Price without VAT:9,58415 Kč
Unit Price with VAT:11,59682 Kč