


1.5SMCJ43A | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ43ATR-ND - Tape & Reel (TR) 4878-1.5SMCJ43ACT-ND - Cut Tape (CT) 4878-1.5SMCJ43ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ43A |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ43A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 10,46500 Kč | 104,65 Kč |
| 100 | 6,75990 Kč | 675,99 Kč |
| 500 | 5,16446 Kč | 2 582,23 Kč |
| 1 000 | 4,65035 Kč | 4 650,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,99683 Kč | 11 990,49 Kč |
| 6 000 | 3,66761 Kč | 22 005,66 Kč |
| 9 000 | 3,49987 Kč | 31 498,83 Kč |
| 15 000 | 3,31136 Kč | 49 670,40 Kč |
| 21 000 | 3,19974 Kč | 67 194,54 Kč |
| 30 000 | 3,10530 Kč | 93 159,00 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |

