SMAJ30E3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 2 139
Unit Price: 4,21000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 823
Unit Price: 5,68000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 79 894
Unit Price: 5,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 512 580
Unit Price: 5,89000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 104 231
Unit Price: 5,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 920
Unit Price: 3,58000 Kč
Datasheet

Similar


YAGEO
In Stock: 5 790
Unit Price: 5,05000 Kč
Datasheet

Similar


YAGEO
In Stock: 1 900
Unit Price: 7,16000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 351
Unit Price: 12,21000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 3,36632 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,88988 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,63045 Kč
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ30E3/TR13

DigiKey Part Number
SMAJ30E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ30E3/TR13
Description
TVS DIODE 30VWM 53.5VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
53.5V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,36800 Kč16 840,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36800 Kč
Unit Price with VAT:4,07528 Kč