Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMA5J30A-E3/61 | |
|---|---|
DigiKey Part Number | SMA5J30A-E3/61GITR-ND - Tape & Reel (TR) SMA5J30A-E3/61GICT-ND - Cut Tape (CT) SMA5J30A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA5J30A-E3/61 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 100 | 5,58880 Kč | 558,88 Kč |
| 500 | 4,23862 Kč | 2 119,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 3,48787 Kč | 6 278,17 Kč |
| 3 600 | 3,17089 Kč | 11 415,20 Kč |
| 5 400 | 3,00933 Kč | 16 250,38 Kč |
| 9 000 | 2,82772 Kč | 25 449,48 Kč |
| 12 600 | 2,72014 Kč | 34 273,76 Kč |
| 18 000 | 2,61557 Kč | 47 080,26 Kč |
| 45 000 | 2,40760 Kč | 108 342,00 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |




