
SMAJ30AE3/TR13 | |
|---|---|
DigiKey Part Number | 150-SMAJ30AE3/TR13TR-ND - Tape & Reel (TR) 150-SMAJ30AE3/TR13CT-ND - Cut Tape (CT) 150-SMAJ30AE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ30AE3/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,42063 Kč | 17 103,15 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |

