
PIC18F25K22T-I/SO | |
|---|---|
DigiKey Part Number | PIC18F25K22T-I/SOTR-ND - Tape & Reel (TR) PIC18F25K22T-I/SOCT-ND - Cut Tape (CT) PIC18F25K22T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F25K22T-I/SO |
Description | IC MCU 8BIT 32KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 32KB (16K x 16) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F25K22T-I/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, HLVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 5.5V | |
Data Converters | A/D 19x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 25 | 58,16440 Kč | 1 454,11 Kč |
| 100 | 52,70500 Kč | 5 270,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 52,70538 Kč | 84 328,61 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |















