10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6505T-E/NA

DigiKey Part Number
MTD6505T-E/NATR-ND - Tape & Reel (TR)
MTD6505T-E/NACT-ND - Cut Tape (CT)
MTD6505T-E/NADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTD6505T-E/NA
Description
IC MOTOR DRIVER 2V-5.5V 10UDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Motor Driver CMOS PWM 10-UDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MTD6505T-E/NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1A
Voltage - Supply
2V ~ 5.5V
Voltage - Load
2V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN Exposed Pad
Supplier Device Package
10-UDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,52000 Kč22,52 Kč
2518,73440 Kč468,36 Kč
10016,84000 Kč1 684,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30016,84000 Kč55 572,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,52000 Kč
Unit Price with VAT:27,24920 Kč