
MTD6508T-ADJE/JQ | |
|---|---|
DigiKey Part Number | 150-MTD6508T-ADJE/JQTR-ND - Tape & Reel (TR) 150-MTD6508T-ADJE/JQCT-ND - Cut Tape (CT) 150-MTD6508T-ADJE/JQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTD6508T-ADJE/JQ |
Description | IC MOTOR DRIVER 2V-5.5V 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-UQFN (4x4) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Current - Output 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Voltage - Load 2V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 16-UQFN Exposed Pad |
Interface PWM | Supplier Device Package 16-UQFN (4x4) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 25 | 16,59280 Kč | 414,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 14,59891 Kč | 48 176,40 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |




