
ADM00633 | |
|---|---|
DigiKey Part Number | ADM00633-ND |
Manufacturer | |
Manufacturer Product Number | ADM00633 |
Description | EVAL BOARD FOR MTD6508 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTD6508 - Fan Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Fan Controller |
Manufacturer Microchip Technology | Utilized IC / Part MTD6508 |
Packaging Bulk | Primary Attributes Motors (BLDC) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 186,07000 Kč | 2 186,07 Kč |
| Unit Price without VAT: | 2 186,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 645,14470 Kč |




