
MTD6508T-E/NA | |
|---|---|
DigiKey Part Number | MTD6508T-E/NA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTD6508T-E/NA |
Description | IC MOTOR DRIVER 2V-5.5V 10UDFN |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-UDFN (3x3) |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Microchip Technology | Current - Output 1A |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Voltage - Load 2V ~ 5.5V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 10-UFDFN Exposed Pad |
Interface PWM | Supplier Device Package 10-UDFN (3x3) |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 15,73756 Kč | 51 933,95 Kč |
| Unit Price without VAT: | 15,73756 Kč |
|---|---|
| Unit Price with VAT: | 19,04245 Kč |



