Motor Driver Power MOSFET PWM 16-UQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD6508-ADJE/JQ

DigiKey Part Number
MTD6508-ADJE/JQ-ND
Manufacturer
Manufacturer Product Number
MTD6508-ADJE/JQ
Description
IC MOTOR DRIVER 2V-5.5V 16UQFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 16-UQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Microchip Technology
Current - Output
1A
Packaging
Tube
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Voltage - Load
2V ~ 5.5V
Motor Type - AC, DC
Brushless DC (BLDC)
Operating Temperature
-40°C ~ 125°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (3)
Package / Case
16-UQFN Exposed Pad
Interface
PWM
Supplier Device Package
16-UQFN (4x4)
Technology
Power MOSFET
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
54616,70121 Kč9 118,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,70121 Kč
Unit Price with VAT:20,20846 Kč