
DRV10866DSCR | |
|---|---|
DigiKey Part Number | 296-35696-2-ND - Tape & Reel (TR) 296-35696-1-ND - Cut Tape (CT) 296-35696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10866DSCR |
Description | IC MOTOR DRVR 1.65V-5.5V 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV10866DSCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 800mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Voltage - Load | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 250 | 11,17932 Kč | 2 794,83 Kč |
| 500 | 10,71486 Kč | 5 357,43 Kč |
| 1 000 | 10,33291 Kč | 10 332,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86073 Kč | 29 582,19 Kč |
| 6 000 | 9,62972 Kč | 57 778,32 Kč |
| 9 000 | 9,51401 Kč | 85 626,09 Kč |
| 15 000 | 9,38587 Kč | 140 788,05 Kč |
| 21 000 | 9,31097 Kč | 195 530,37 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |



