
ADM00345 | |
|---|---|
DigiKey Part Number | ADM00345-ND |
Manufacturer | |
Manufacturer Product Number | ADM00345 |
Description | EVAL BOARD FOR MTD6505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTD6505 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | MTD6505 | |
Primary Attributes | Motors (BLDC) | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 471,27000 Kč | 2 471,27 Kč |
| Unit Price without VAT: | 2 471,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 990,23670 Kč |


