QwikRadio® RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm 20kbps PCB, Surface Mount 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MICRF220AYQS-TR

DigiKey Part Number
MICRF220AYQS-TR-ND - Tape & Reel (TR)
MICRF220AYQS-CT-ND - Cut Tape (CT)
MICRF220AYQS-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MICRF220AYQS-TR
Description
RF RX ASK/OOK 300-450MHZ 16QSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
QwikRadio® RF Receiver ASK, OOK 300MHz ~ 450MHz -112.5dBm 20kbps PCB, Surface Mount 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Receiving
6mA
Manufacturer
Microchip Technology
Data Interface
PCB, Surface Mount
Series
Antenna Connector
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
RSSI Equipped
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Frequency
300MHz ~ 450MHz
Operating Temperature
-40°C ~ 105°C
Sensitivity
-112.5dBm
Mounting Type
Surface Mount
Data Rate (Max)
20kbps
Package / Case
16-SSOP (0.154", 3.90mm Width)
Modulation or Protocol
ASK, OOK
Supplier Device Package
16-QSOP
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,48648 Kč66 216,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč