MIC860YC5-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 6 174
Unit Price: 4,83000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,79502 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 577
Unit Price: 77,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 010
Unit Price: 65,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 687
Unit Price: 12,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 93 581
Unit Price: 26,67000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 297
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 085
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 981
Unit Price: 32,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 274
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 29,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 470
Unit Price: 34,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 915
Unit Price: 29,40000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC860YC5-TR

DigiKey Part Number
576-2931-2-ND - Tape & Reel (TR)
576-2931-1-ND - Cut Tape (CT)
576-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC860YC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MIC860YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
5 mV
Current - Supply
33µA
Current - Output / Channel
47 mA
Voltage - Supply Span (Min)
2.43 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes