
LMP2021MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-46432-2-ND - Tape & Reel (TR) 296-46432-1-ND - Cut Tape (CT) 296-46432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MFX/NOPB |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.6V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,04000 Kč | 63,04 Kč |
| 10 | 47,27100 Kč | 472,71 Kč |
| 25 | 43,30160 Kč | 1 082,54 Kč |
| 100 | 38,93840 Kč | 3 893,84 Kč |
| 250 | 36,85824 Kč | 9 214,56 Kč |
| 500 | 35,60448 Kč | 17 802,24 Kč |
| 1 000 | 34,57208 Kč | 34 572,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,50680 Kč | 91 520,40 Kč |
| Unit Price without VAT: | 63,04000 Kč |
|---|---|
| Unit Price with VAT: | 76,27840 Kč |


