
LMP2021MF/NOPB | |
|---|---|
DigiKey Part Number | 296-46431-2-ND - Tape & Reel (TR) 296-46431-1-ND - Cut Tape (CT) 296-46431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MF/NOPB |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MF/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 10 928 | NCS325SN2T1GOSCT-ND | 0,55000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,84000 Kč | 83,84 Kč |
| 10 | 63,38000 Kč | 633,80 Kč |
| 25 | 58,24520 Kč | 1 456,13 Kč |
| 100 | 52,60170 Kč | 5 260,17 Kč |
| 250 | 49,91140 Kč | 12 477,85 Kč |
| 500 | 49,61858 Kč | 24 809,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,95491 Kč | 46 954,91 Kč |
| 2 000 | 45,85614 Kč | 91 712,28 Kč |
| 3 000 | 45,30607 Kč | 135 918,21 Kč |
| Unit Price without VAT: | 83,84000 Kč |
|---|---|
| Unit Price with VAT: | 101,44640 Kč |

